Part Details for PP11-2-10.0A-XX-V by Sensata Circuit Breakers
Overview of PP11-2-10.0A-XX-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP11-2-10.0A-XX-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1268-ND
|
DigiKey | CIR BRKR 10A 125VAC 32VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$15.7400 | Buy Now |
DISTI #
APXPP11-2-10.0A-XX-V
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
119 In Stock |
|
$16.0800 / $27.7800 | Buy Now |
DISTI #
000000000000416658
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$13.1500 / $22.0500 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
119 In Stock |
|
$16.0800 / $27.7800 | Buy Now |