Part Details for PP11-1-1.50A-OB-V by Sensata Circuit Breakers
Overview of PP11-1-1.50A-OB-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip | |
RJP65S04DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Wafer | |
RJP65S04DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Sawn |
Price & Stock for PP11-1-1.50A-OB-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72251331
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax PP11-1-1.50A-OB-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1000 / $28.2000 | RFQ |
DISTI #
APXPP11-1-1.50A-OB-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant | 0 |
|
$15.5000 / $27.7800 | Buy Now |
DISTI #
000000000000416620
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$16.8300 / $28.2100 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant | 0 |
|
$15.5000 / $27.7800 | Buy Now |