Part Details for PP104N-S by Supertronic
Overview of PP104N-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP104N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP104N
|
TME | Enclosure: multipurpose, X: 218mm, Y: 289mm, Z: 46mm, ABS, black Min Qty: 1 | 2 |
|
$15.4400 / $19.0800 | Buy Now |