Part Details for PP100N-S by Supertronic
Overview of PP100N-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP100N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP100N
|
TME | Enclosure: for remote controller, X: 41mm, Y: 65mm, Z: 17mm Min Qty: 1 | 5 |
|
$2.6500 / $3.3200 | Buy Now |