Part Details for PP100GBL by Superior Electric
Results Overview of PP100GBL by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PP100GBL Information
PP100GBL by Superior Electric is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PP100GBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F045
|
Newark | Test Plug, Pin-Plug, 100A, Blue, Product Range:Pp100 Series, Gender:Plug, Voltage Rating:250Vac, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$109.2000 | Buy Now |
DISTI #
70120977
|
RS | Conn Electrical Snap-On Cbl Plug Positive-Grip Pin Cont Engineering Grade 100A | Superior Electric P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$117.4000 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
10 On Order |
|
$97.8200 / $128.6800 | Buy Now |
|
Master Electronics | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
10 On Order |
|
$97.8200 / $128.6800 | Buy Now |
Part Details for PP100GBL
PP100GBL CAD Models
PP100GBL Part Data Attributes
|
PP100GBL
Superior Electric
Buy Now
|
Compare Parts:
PP100GBL
Superior Electric
Select a part to compare: |
Samacsys Manufacturer | SUPERIOR ELECTRIC |