Part Details for PP10 by EDI Diodes (Electronic Devices Inc)
Results Overview of PP10 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PP10 Information
PP10 by EDI Diodes (Electronic Devices Inc) is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PP10
PP10 CAD Models
PP10 Part Data Attributes
|
PP10
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
PP10
EDI Diodes (Electronic Devices Inc)
Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PP10
This table gives cross-reference parts and alternative options found for PP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC601PBF | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | PP10 vs KBPC601PBF |
BR61 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN | PP10 vs BR61 |
VH148X | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | PP10 vs VH148X |
KBPC601 | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon | PP10 vs KBPC601 |
CBR6F-010 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | PP10 vs CBR6F-010 |