Part Details for PP1-DT7-2B2 by E-Switch Inc
Overview of PP1-DT7-2B2 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PP1-DT7-2B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3463
|
Newark | Detector Switch, Spdt, Push Pull, Product Range:Pp1 Series, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:-, External Height:24.6Mm, External Width:17Mm Rohs Compliant: Yes |E-Switch PP1-DT7-2B2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 | Buy Now |
DISTI #
EG4871-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1109 In Stock |
|
$2.5042 / $4.6600 | Buy Now |
DISTI #
612-PP1-DT7-2B2
|
Mouser Electronics | Detector Switches 16A 125VAC 4.8mmtab On-On-(On) Wht/Wht RoHS: Compliant | 1749 |
|
$2.7500 / $4.6500 | Buy Now |
DISTI #
74897763
|
RS | Detector Switch, SPDT, ON-ON-(ON), 16A, 125V AC, QC 0.187", IP40, PP1 Series | E-Switch PP1-DT7-2B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | RFQ |
|
Future Electronics | PP1 Series 16 A 125 Vac SPDT (On-On-Mom) Push Pull PushButton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
|
Future Electronics | PP1 Series 16 A 125 Vac SPDT (On-On-Mom) Push Pull PushButton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
DISTI #
PP1-DT7-2B2
|
TME | Switch: push-button, Pos: 2, SPDT, 12A/250VAC, white, Illumin: none Min Qty: 1000 | 0 |
|
$3.3000 | RFQ |