Part Details for PP0640SA by ProTek Devices
Overview of PP0640SA by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for PP0640SA
PP0640SA CAD Models
PP0640SA Part Data Attributes:
|
PP0640SA
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP0640SA
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | TIN LEAD |
Alternate Parts for PP0640SA
This table gives cross-reference parts and alternative options found for PP0640SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP0640SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0640SA | Thyristor Surge Protector, 70V V(BO) Max, 20A, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | PP0640SA vs P0640SA |
P0640SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | PP0640SA vs P0640SA |
P0640SA | Silicon Surge Protector, 70 V, 20 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | PP0640SA vs P0640SA |
P0640SA | Silicon Surge Protector, 70V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | PP0640SA vs P0640SA |