Part Details for PP025-1 by Teledyne Lecroy
Overview of PP025-1 by Teledyne Lecroy
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP025-1-ND
|
DigiKey | OSCOPE PROBE X10 500MHZ 10M Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
940-PP025-1
|
Mouser Electronics | Test Probes 500 MHz Passive Probe, 5mm, 10:1, 10 MOhm | 3 |
|
$345.0000 | Buy Now |