Part Details for PP024N-S by Supertronic
Overview of PP024N-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP024N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP24NRAZ
|
TME | Enclosure: for remote controller, UREMOTE, X: 56mm, Y: 36mm, Z: 16mm Min Qty: 1 | 177 |
|
$2.2600 / $2.8800 | Buy Now |