PP024-1

Overview of PP024-1 by Teledyne Lecroy

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PP024-1 by Teledyne Lecroy

Part # Manufacturer Description Stock Price Buy
DISTI # PP024-1-ND
DigiKey OSCOPE PROBE X10 500MHZ 10M Min Qty: 1 Lead time: 2 Weeks Container: Bag 5
In Stock
  • 1 $355.0000
$355.0000 Buy Now
DISTI # 940-PP024-1
Mouser Electronics Test Probes PassiveProbe 500MHz 5mm,10:1,10MOhm RoHS: Compliant 6
  • 1 $355.0000
$355.0000 Buy Now
DISTI # 70800100
RS 500 MHz Passive Probe, 5mm, 10:1, 10 Mohm | Teledyne LeCroy PP024-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $358.5500
  • 3 $333.4500
$333.4500 / $358.5500 RFQ
DISTI # 45252.1
TestEquity LLC Teledyne LeCroy PP024-1 Passive Probe, 500 MHz, 10X, 10 pF, 500 V, CAT2, PP Series 1
  • 1 $355.0000
$355.0000 Buy Now

CAD Models for PP024-1 by Teledyne Lecroy
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PP024-1 by Teledyne Lecroy.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PP024-1 by Teledyne Lecroy

Select Manufacturer
Which Manufacturer of PP024-1 would you like to use for your alert(s)?
  • Please alert me when PP024-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PP024-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PP024-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PP024-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PP024-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PP024-1 by Teledyne Lecroy

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: