Part Details for PP005-BNC by Teledyne Defense Electronics
Overview of PP005-BNC by Teledyne Defense Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for PP005-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROBE TIP TO BCN ADAPTER | 6 |
|
$13.5000 / $18.0000 | Buy Now |