Part Details for PP001684 by SPC Multicomp
Overview of PP001684 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8449
|
Newark | Cable Gland, Metal, 4Mm-8Mm, Ip68, Thread Size - Imperial:-, Thread Size - Metric:M16 X 1.5, Cable Diameter Min:4Mm, Cable Diameter Max:8Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish, Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Multicomp Pro PP001684 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1210 |
|
$2.2600 / $3.3000 | Buy Now |