Part Details for PP001216 by SPC Multicomp
Overview of PP001216 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7899
|
Newark | Tri Rated Cable, 1Mm2, Dark Blue, 100M, Jacket Material:Pvc, Jacket Color:Dark Blue, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Multicomp Pro PP001216 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 67 |
|
$35.3900 / $45.1000 | Buy Now |
DISTI #
79Y4618
|
Newark | Tri Rated Wire, 1Mm2, Dark Blue, 1M, Jacket Material:Pvc, Jacket Colour:Dark Blue, Wire Gauge:18Awg, Conductor Area Csa:1Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:30 X 0.2Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP001216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.0040 / $0.0060 | Buy Now |