Part Details for PP-H 2 5/12 by Phoenix Contact
Overview of PP-H 2 5/12 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-H 2 5/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - number of positions: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 62.4 mm - height: 40.2 mm - color: gray RoHS: Compliant | 0 |
|
$11.0500 / $13.9300 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - number of positions: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 62.4 mm - height: 40.2 mm - color: gray RoHS: Compliant | 0 |
|
$11.0500 / $13.9300 | Buy Now |