Part Details for PP-6604-109 by Automatic Electric Company
Overview of PP-6604-109 by Automatic Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJR6604PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 200 A, 0.00066 Ω@10V, S-TOGL |
Price & Stock for PP-6604-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |