Part Details for PP-6491B-4.0MMGRY by SPC Multicomp
Overview of PP-6491B-4.0MMGRY by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-6491B-4.0MMGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6913
|
Newark | Hook-Up Wire, 4Mm2, Per M, Grey, Jacket Material:Lszh, Jacket Colour:Grey, Wire Gauge:-, Conductor Area Csa:4Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:-, Voltage Rating:750V, Conductor Rohs Compliant: Yes |Multicomp Pro PP-6491B-4.0MMGRY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 422 |
|
$1.2400 / $2.0000 | Buy Now |