There are no models available for this part yet.
Overview of PP-6491B-1.50MMG/Y by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PP-6491B-1.50MMG/Y by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC2149
|
Newark | Hook-Up Wire, 1.5Mm2, Grn/Yel, Per M, Jacket Material:Lszh, Jacket Colour:Green, Yellow, Wire Gauge:-, Conductor Area Csa:1.5Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:7 X 0.53Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP-6491B-1.50MMG/Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 93 |
|
$0.5960 / $1.0900 | Buy Now | |
DISTI #
50AC6599
|
Newark | Hook-Up Wire, 1.5Mm2, Grn/Yel, 100M, Jacket Material:Lszh, Jacket Colour:Green, Yellow, Wire Gauge:-, Conductor Area Csa:1.5Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:7 X 0.53Mm, Rohs Compliant: Yes |Multicomp Pro PP-6491B-1.50MMG/Y RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$45.5700 / $57.3000 | Buy Now |
CAD Models for PP-6491B-1.50MMG/Y by SPC Multicomp
Part Data Attributes for PP-6491B-1.50MMG/Y by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|