Part Details for PP-3183Y-2.5MM-ARTIC YELLOW by SPC Multicomp
Results Overview of PP-3183Y-2.5MM-ARTIC YELLOW by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for PP-3183Y-2.5MM-ARTIC YELLOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6591
|
Newark | Unshld Flex Cable, 3Cond, 2.5Mm2, 100M, Cable Shielding:Unscreened, No. Of Cores:3Core, Wire Gaug... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$220.5500 / $267.5900 | Buy Now |
Part Details for PP-3183Y-2.5MM-ARTIC YELLOW
PP-3183Y-2.5MM-ARTIC YELLOW CAD Models
PP-3183Y-2.5MM-ARTIC YELLOW Part Data Attributes
|
PP-3183Y-2.5MM-ARTIC YELLOW
SPC Multicomp
Buy Now
|
Compare Parts:
PP-3183Y-2.5MM-ARTIC YELLOW
SPC Multicomp
Select a part to compare: |
Samacsys Manufacturer | Multicomp Pro |