There are no models available for this part yet.
Overview of PP-050B by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for PP-050B by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-PP-050B
|
Mouser Electronics | DC Power Connectors power plug Cable mnt 2.5x5x9.5mm RoHS: Compliant | 1232 |
|
$0.6590 / $1.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6530 | Buy Now | ||
Onlinecomponents.com | 2.5 x 5.0 mm, Hexagonal Cover, Strain Relief, Modular, Dc Power Plug Connector RoHS: Compliant |
1000 In Stock |
|
$0.6670 / $1.0020 | Buy Now | ||
Master Electronics | 2.5 x 5.0 mm, Hexagonal Cover, Strain Relief, Modular, Dc Power Plug Connector RoHS: Compliant |
1000 In Stock |
|
$0.6670 / $1.0020 | Buy Now |
CAD Models for PP-050B by Same Sky
Part Data Attributes for PP-050B by Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|