There are no models available for this part yet.
Overview of PP-012 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PP-012 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP-012-ND
|
DigiKey | CONN PWR PLUG 0.7X2.35MM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bag |
13519 In Stock |
|
$0.6138 / $1.3400 | Buy Now | |
DISTI #
490-PP-012
|
Mouser Electronics | DC Power Connectors DC Power Plugs & Audio Plugs RoHS: Compliant | 1718 |
|
$0.6130 / $1.1100 | Buy Now | |
Future Electronics | 24 VDC 3 A Free Hanging Female 2 Conductors 2 Contacts Power Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.6600 / $0.7150 | Buy Now | ||
Future Electronics | 24 VDC 3 A Free Hanging Female 2 Conductors 2 Contacts Power Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.6600 / $0.7150 | Buy Now | ||
Future Electronics | 24 VDC 3 A Free Hanging Female 2 Conductors 2 Contacts Power Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6550 / $0.7950 | Buy Now |
CAD Models for PP-012 by Same Sky
Part Data Attributes for PP-012 by Same Sky
PP-012
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
PP-012Same SkyVS
-