Part Details for PP BM 10A by Brymen Technology Corporation
Overview of PP BM 10A by Brymen Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for PP BM 10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP-BM10A
|
TME | Test leads, Inom: 10A, probe tip,banana plug 4mm, red and black Min Qty: 1 | 17 |
|
$13.5200 / $14.1400 | Buy Now |
DISTI #
PP-BM10A-2
|
TME | Test lead, Inom: 10A, Len: 1m, banana 4mm plug,test probe Min Qty: 1 | 5 |
|
$12.9800 / $13.3800 | Buy Now |