-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAO3W3P700G30LF | Amphenol Communications Solutions | DSUB POW-ER STB 3W3 PIN | |
DCM27W2P400N | Amphenol Communications Solutions | DCM27W2P400N-DSUB DM POW-ER 27W2 PIN | |
DAM7W2P043N | Amphenol Communications Solutions | DAM7W2P043N-DSUB DM POWE-R 7W2 PIN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9623
|
Newark | Microphone, Omni, 2.2Kohm, -44Db Rohs Compliant: Yes |Pui Audio POW-1644P-B-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.3100 | Buy Now |
DISTI #
668-1314-ND
|
DigiKey | MIC COND ANLG OMNI -44DB 0.236"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6795 In Stock |
|
$1.5290 / $2.8000 | Buy Now |
DISTI #
POW-1644P-B-R
|
Avnet Americas | Mic Omni-Directional 2200Ohm -44?3dB 10Vdc Round Pin - Boxed Product (Development Kits) (Alt: POW-1644P-B-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$2.1114 / $2.6796 | Buy Now |
DISTI #
665-POW1644PBR
|
Mouser Electronics | Microphones -44DB 2VDC .5MA 2.2KOHM RoHS: Compliant | 109 |
|
$1.6600 / $2.8100 | Buy Now |
|
Onlinecomponents.com | MICROPHONE -44DB 2VDC .5MA 2.2KOHM RoHS: Compliant |
423 In Stock |
|
$1.5500 / $2.0800 | Buy Now |
DISTI #
51676811
|
Verical | Mic Omni-Directional 2200Ohm -44±3dB 2VDC Round Pin Min Qty: 100 Package Multiple: 100 Date Code: 1902 | Americas - 400 |
|
$2.3270 / $2.7040 | Buy Now |
DISTI #
POW-1644P-B-R
|
TME | Microphone, 2.2kΩ, Ø6x1.6mm, 0.5mA, 2÷10V, Pitch: 1.9mm, SNR: 60dB Min Qty: 1 | 21 |
|
$2.3500 / $2.9400 | Buy Now |
DISTI #
000000000006238880
|
Sager | Microphones -44DB 2VDC .5MA 2.2KOHM Min Qty: 1 | 200 |
|
$1.9200 / $2.8700 | Buy Now |
DISTI #
POW-1644P-B-R
|
Avnet Abacus | (Alt: POW-1644P-B-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICROPHONE -44DB 2VDC .5MA 2.2KOHM RoHS: Compliant |
423 In Stock |
|
$1.5500 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy