Part Details for POT3106X-1-253 by Murata Manufacturing Co Ltd
Overview of POT3106X-1-253 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for POT3106X-1-253
POT3106X-1-253 CAD Models
POT3106X-1-253 Part Data Attributes
|
POT3106X-1-253
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POT3106X-1-253
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 25000ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Manufacturer Series | POT3106 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for POT3106X-1-253
This table gives cross-reference parts and alternative options found for POT3106X-1-253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POT3106X-1-253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV36X253A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 25000ohm | Murata Manufacturing Co Ltd | POT3106X-1-253 vs PV36X253A01A00 |
PV36X253A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 25000ohm | Murata Manufacturing Co Ltd | POT3106X-1-253 vs PV36X253A01B00 |