Part Details for POT3106P-1-502 by Murata Manufacturing Co Ltd
Overview of POT3106P-1-502 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POT3106P-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 200 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 160 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for POT3106P-1-502
POT3106P-1-502 CAD Models
POT3106P-1-502 Part Data Attributes
|
POT3106P-1-502
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POT3106P-1-502
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 5000ohm
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Manufacturer Series | POT3106 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for POT3106P-1-502
This table gives cross-reference parts and alternative options found for POT3106P-1-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POT3106P-1-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
POT3106P-1-105 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 1000000ohm | POT3106P-1-502 vs POT3106P-1-105 |
PV36P203A01M12 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20000ohm | POT3106P-1-502 vs PV36P203A01M12 |
PV36P101A01A00 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 100ohm | POT3106P-1-502 vs PV36P101A01A00 |
PV36P501A01A00 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 500ohm | POT3106P-1-502 vs PV36P501A01A00 |
PV36P202A01M12 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000ohm | POT3106P-1-502 vs PV36P202A01M12 |
PV36P254A01A00 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 250000ohm | POT3106P-1-502 vs PV36P254A01A00 |
POT3106P-1-103 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | POT3106P-1-502 vs POT3106P-1-103 |
PV36P205A01M12 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000000ohm | POT3106P-1-502 vs PV36P205A01M12 |
PV36P503A01M12 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | POT3106P-1-502 vs PV36P503A01M12 |
PV36P254A01B00 | Murata Manufacturing Co Ltd | Check for Price | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 250000ohm | POT3106P-1-502 vs PV36P254A01B00 |