Part Details for POT3104F-1-502 by Murata Manufacturing Co Ltd
Overview of POT3104F-1-502 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POT3104F-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2600 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 2080 |
|
$1.1000 / $4.0000 | Buy Now | |
|
Quest Components | 203 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for POT3104F-1-502
POT3104F-1-502 CAD Models
POT3104F-1-502 Part Data Attributes
|
POT3104F-1-502
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POT3104F-1-502
Murata Manufacturing Co Ltd
Potentiometer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3819,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Construction | Trimmer Pot | |
Lead Diameter | 0.5 mm | |
Lead Length | 5.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.6 mm | |
Package Length | 9.6 mm | |
Package Style | 3 Terminals | |
Package Width | 4.9 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | POT3104 | |
Size Code | 3819 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 300 V |