Part Details for POSDC-Y-P25S-3.0 by POS
Overview of POSDC-Y-P25S-3.0 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P25S20BF8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC | |
70P25S20BZI8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC | |
70P25S25BY8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC |
Price & Stock for POSDC-Y-P25S-3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSDC-Y-P25S-3.0
|
TME | Cable, 2x0.5mm2, DC 5,5/2,5 plug, straight, black, 3m, -20÷80°C Min Qty: 1 | 0 |
|
$1.3400 / $2.6700 | RFQ |