There are no models available for this part yet.
Overview of POSC12200A-2555L by POS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for POSC12200A-2555L by POS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POSC12200A-25L
|
TME | Power supply: switching, mains,plug, 12VDC, 2A, 24W, Plug: EU, 86.2% Min Qty: 1 | 9 |
|
$7.2800 / $8.6900 | Buy Now |