There are no models available for this part yet.
Overview of POSC06100A-WH by POS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for POSC06100A-WH by POS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POSC06100A-WH
|
TME | Power supply: switching, mains,plug, 6VDC, 1A, 6W, Plug: EU, 74.88% Min Qty: 1 | 214 |
|
$3.5700 / $4.2700 | Buy Now |