Part Details for POSC05200A-1748 by POS
Overview of POSC05200A-1748 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1748C | Renesas Electronics Corporation | GreenFET Single P-Channel Reverse Blocking Load Switch | |
SLG59M1748C-EVB | Renesas Electronics Corporation | SLG59M1748C Evaluation Board | |
SLG59M1748CTR | Renesas Electronics Corporation | GreenFET Single P-Channel Reverse Blocking Load Switch |
Price & Stock for POSC05200A-1748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC05200A-48
|
TME | Power supply: switching, mains,plug-in, 5VDC, 2A, 10W, Out: 4,8/1,7 Min Qty: 1 | 15 |
|
$5.7800 / $6.9000 | Buy Now |