Part Details for POSB12100A-E1/U1/U2/A3 by POS
Overview of POSB12100A-E1/U1/U2/A3 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for POSB12100A-E1/U1/U2/A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSB12100A-PLUG
|
TME | Power supply: switching, mains,plug-in, 12VDC, 1A, 12W, Plug: EU Min Qty: 1 | 180 |
|
$6.7500 / $7.6800 | Buy Now |