Part Details for POS400GT-77-75RAA by Vitrohm Portuguesa LDA
Overview of POS400GT-77-75RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS400GT-77-75RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS400GT-77-75RAA
|
Avnet Abacus | Resistor, 75 Ohm, � 2%, 4 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS400GT-77-75RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |