Part Details for POS300JT-77-150RAA by YAGEO Corporation
Overview of POS300JT-77-150RAA by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS300JT-77-150RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66985774
|
Verical | Res Metal Oxide 150 Ohm 5% 3W ±200ppm/°C AXL Tape and Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 1000 |
|
$0.2699 | Buy Now |
DISTI #
C1S900105543128
|
Chip1Stop | Through Hole Resistor | 1000 |
|
$0.1880 | Buy Now |