Part Details for POS300JT-77-100KAA by YAGEO Corporation
Overview of POS300JT-77-100KAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS300JT-77-100KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84420709
|
Verical | Res Metal Oxide 100K Ohm 5% 3W ±200ppm/°C AXL Tape and Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2425 | Americas - 10000 |
|
$0.1974 / $0.2228 | Buy Now |