There are no models available for this part yet.
Overview of POS200JT-73-1MAA by Vitrohm Portuguesa LDA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30621MAA-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
UPD78F9211MA(A2)-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
M30621MAA-XXXGP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for POS200JT-73-1MAA by Vitrohm Portuguesa LDA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POS200JT-73-1MAA
|
Avnet Abacus | Resistor, 1 MOhm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS200JT-73-1MAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |