There are no models available for this part yet.
Overview of POS200JT-73-1K2AA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for POS200JT-73-1K2AA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77592917
|
Verical | Res Metal Oxide 1.2K Ohm 5% 2W ±200ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2336 | Americas - 1000 |
|
$0.0767 / $0.0869 | Buy Now | |
DISTI #
C1S900105665590
|
Chip1Stop | Through Hole Resistor | 1000 |
|
$0.0862 | Buy Now |