Part Details for POS200GT-73-1R5AA by Vitrohm Portuguesa LDA
Results Overview of POS200GT-73-1R5AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POS200GT-73-1R5AA Information
POS200GT-73-1R5AA by Vitrohm Portuguesa LDA is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for POS200GT-73-1R5AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS200GT-73-1R5AA
|
Avnet Abacus | Resistor 15 Ohm 2 2 W Axial Leaded Metal Oxide Power - Tape and Reel (Alt: POS200GT-73-1R5AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for POS200GT-73-1R5AA
POS200GT-73-1R5AA CAD Models
POS200GT-73-1R5AA Part Data Attributes
|
POS200GT-73-1R5AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
POS200GT-73-1R5AA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Oxide Film, 2W, 1.5ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, RATED AC VOLTAGE (V): 500 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |