POS200GT-73-1K2AA
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of POS200GT-73-1K2AA by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for POS200GT-73-1K2AA by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
DISTI # POS200GT-73-1K2AA
Avnet Abacus Resistor, 1.2 kOhm, � 2%, 2 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS200GT-73-1K2AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for POS200GT-73-1K2AA by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for POS200GT-73-1K2AA by Vitrohm Portuguesa LDA

POS200GT-73-1K2AA
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF, RATED AC VOLTAGE (V): 500
Construction
Tubular
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. POS200GT-73-1K2AA
    Vitrohm Portuguesa LDA
    Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POS200GT-73-1K2AA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POS200GT-73-1K2AA by Vitrohm Portuguesa LDA

  • Please alert me when POS200GT-73-1K2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following POS200GT-73-1K2AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POS200GT-73-1K2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following POS200GT-73-1K2AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POS200GT-73-1K2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POS200GT-73-1K2AA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: