There are no models available for this part yet.
Overview of POS12150A-H by POS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for POS12150A-H by POS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POS12150A-H
|
TME | Power supply: switching, mains,plug, 12VDC, 1.5A, 18W, Plug: EU Min Qty: 1 | 0 |
|
$6.8000 / $8.2600 | RFQ |