Part Details for POS-1400+ by Mini-Circuits
Overview of POS-1400+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals |
Part Details for POS-1400+
POS-1400+ CAD Models
POS-1400+ Part Data Attributes
|
POS-1400+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
POS-1400+
Mini-Circuits
Voltage Controlled Oscillator, 975MHz Min, 1400MHz Max, ROHS COMPLIANT, CASE A06, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE A06, 8 PIN | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e3/e2 | |
Modulation Sensitivity | 43 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 975 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 13 dBm | |
Phase Noise | -65 dBc/Hz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN SILVER |