Part Details for POS-1060 by Mini-Circuits
Overview of POS-1060 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for POS-1060
POS-1060 CAD Models
POS-1060 Part Data Attributes
|
POS-1060
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
POS-1060
Mini-Circuits
Voltage Controlled Oscillator, 750MHz Min, 1060MHz Max, HERMETIC SEALED, CASE A06, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DIP8,.2,200 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 32 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1060 MHz | |
Operating Frequency-Min | 750 MHz | |
Operating Frequency-Nom | 1060 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 12 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
Phase Noise | -65 dBc/Hz | |
Physical Dimension | 20.32mm x 10.16mm x 7.874mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |