Part Details for POS-100 by Mini-Circuits
Overview of POS-100 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for POS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Oscillator | 1 |
|
Buy Now |
Part Details for POS-100
POS-100 CAD Models
POS-100 Part Data Attributes:
|
POS-100
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
POS-100
Mini-Circuits
Voltage Controlled Oscillator, 50MHz Min, 100MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 16 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 4.8 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.3 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
Phase Noise | -83 dBc/Hz | |
Physical Dimension | 20.32mm x 10.16mm x 7.87mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |