There are no models available for this part yet.
Overview of PORT100/150 by Basser
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PORT100/150 by Basser
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PORT.BASSREFLEX100
|
TME | Bassreflex port, Cutout: Ø142mm, Ø: 100mm, Flange dia: 157mm Min Qty: 1 | 295 |
|
$1.7200 / $2.3400 | Buy Now |