Part Details for PORH12025F472DB by Vishay Intertechnologies
Overview of PORH12025F472DB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PORH12025F472DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7315
|
Newark | Porh12 025 S 4K7 10% D 023N We4 B001 /Box |Vishay PORH12025F472DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,291.8200 / $1,410.1500 | Buy Now |
DISTI #
PORH12025F472DB
|
Avnet Americas | PORH12 025 S 4K7 10% D 023N We4 B001 - Boxed Product (Development Kits) (Alt: PORH12025F472DB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$634.2557 / $1,646.8154 | Buy Now |
DISTI #
PORH12025F472DB
|
Avnet Abacus | (Alt: PORH12025F472DB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PORH12025F472DB
PORH12025F472DB CAD Models
PORH12025F472DB Part Data Attributes
|
PORH12025F472DB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PORH12025F472DB
Vishay Intertechnologies
Potentiometric Conductive Plastic Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | IP 50 | |
Body Height | 60.5 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | ANODIZED ALLOY | |
Linearity (%) | 0.1 % | |
Mounting Feature | COLLAR MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | WIRE |