There are no models available for this part yet.
Overview of POO-S28-S010-99 by E-tec Interconnect Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX65N0S01000BE | Renesas Electronics Corporation | Renesas RX65N Cloud Kit | |
RTK0EMX270S01020BJ | Renesas Electronics Corporation | Evaluation System for Stepping Motor with Resolver | |
8T49NS010-156NLGI | Renesas Electronics Corporation | Clock Synthesizer and Fanout Buffer / Divider |
CAD Models for POO-S28-S010-99 by E-tec Interconnect Ltd
Part Data Attributes for POO-S28-S010-99 by E-tec Interconnect Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Depth
|
0.175 inch
|
Body Length
|
1.398 inch
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Dielectric Withstanding Voltage
|
500VAC V
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
5000000000 Ω
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for POO-S28-S010-99
This table gives cross-reference parts and alternative options found for POO-S28-S010-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POO-S28-S010-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POO-S28-S009-99 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | POO-S28-S010-99 vs POO-S28-S009-99 |
POO-S28-S008-99 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | POO-S28-S010-99 vs POO-S28-S008-99 |
POS-628-S009-99 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | POO-S28-S010-99 vs POS-628-S009-99 |
PCL-628-S010-99 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | POO-S28-S010-99 vs PCL-628-S010-99 |
PCL-628-S008-99 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | POO-S28-S010-99 vs PCL-628-S008-99 |
POS-628-S010-99 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | POO-S28-S010-99 vs POS-628-S010-99 |
CMC6-28-TN | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Central Components Manufacturing | POO-S28-S010-99 vs CMC6-28-TN |