There are no models available for this part yet.
Overview of POM-2244L-C33-LW100-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-422-44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 44 Positions | |
77313-122-44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 44 Positions | |
51952-244LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10DCP 44S 10DCP Vertical Header. |
Price & Stock for POM-2244L-C33-LW100-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
668-1493-ND
|
DigiKey | MIC COND ANLG OMNI -44DB 0.236"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
994 In Stock |
|
$1.2624 / $1.6500 | Buy Now | |
DISTI #
POM-2244L-C33-LW10
|
Avnet Americas | Mic Omni-Directional 2200Ohm -44±2dB 10Vdc Round Wire Lead - Boxed Product (Development Kits) (Alt: POM-2244L-C33-LW10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | ||
DISTI #
665-POM2244LC33LW100
|
Mouser Electronics | Microphones OMNI DIRECTIONAL MICROPHONE -44DB RoHS: Compliant | 0 |
|
$1.2600 / $1.6500 | Order Now | |
Onlinecomponents.com | OMNI DIRECTIONAL MICROPHONE -44DB RoHS: Compliant | 0 |
|
$1.1300 / $2.7900 | Buy Now |
CAD Models for POM-2244L-C33-LW100-R by PUI Audio
Part Data Attributes for POM-2244L-C33-LW100-R by PUI Audio
POM-2244L-C33-LW100-R
PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|
Want to compare parts?
-
POM-2244L-C33-LW100-RPUI AudioVS
-