Part Details for POLOLU-2802 by Pololu Corporation
Overview of POLOLU-2802 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for POLOLU-2802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2802
|
TME | Module: controller, wireless, 2.5÷5.5VDC, RC, module,connectors Min Qty: 1 | 0 |
|
$12.5000 / $14.1000 | RFQ |