Part Details for POLOLU-1134 by Pololu Corporation
Results Overview of POLOLU-1134 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POLOLU-1134 Information
POLOLU-1134 by Pololu Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for POLOLU-1134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-1134
|
TME | Sensor: distance, infrared, 2.7÷6.2VDC, digital, 20÷100mm, 390Hz Min Qty: 1 | 3 |
|
$17.4000 / $19.6000 | Buy Now |