Part Details for POL 6718 NI / BL by Schutzinger GmbH
Overview of POL 6718 NI / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA207702GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / | |
RAA207700GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / | |
RAA207701GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / |
Price & Stock for POL 6718 NI / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POL6718NI-BL
|
TME | Connector: 4mm banana, socket, 36A, 33VAC, 70VDC, blue, soldered Min Qty: 1 | 0 |
|
$5.6500 / $6.0200 | RFQ |