Part Details for POK19-R-PC(800) by Hirose Electric Co Ltd
Overview of POK19-R-PC(800) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POK19-R-PC(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8638
|
Newark | 9Mm/12Mm Mated Height Rf Board-To-Board/Wire-To-Board Connector For Automotive |Hirose(Hrs) POK19-R-PC(800) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $4.2600 | Buy Now |
DISTI #
26-POK19-R-PC(800)TR-ND
|
DigiKey | INTERCONNECT CIRCULAR Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6352 | Buy Now |
DISTI #
POK19-R-PC(800)
|
Avnet Americas | Connector RF Coaxial Receptacle 0Hz to 6GHz 50Ohm Solder Straight Through Hole Gold - Tape and Reel (Alt: POK19-R-PC(800)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-POK19-R-PC800
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$2.5600 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.6000 | Buy Now |
DISTI #
HIRPOK19-R-PC(800)
|
Heilind Electronics | 480-0800-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9mm/12mm Mated Height RF Board-to-Board/Wire-to-Board Connector for Automotive RoHS: Compliant | 0 |
|
$2.6400 / $5.5400 | Buy Now |
DISTI #
000000000006373649
|
Sager | Automotive Connectors Min Qty: 1000 | 0 |
|
$2.6700 / $3.5600 | Buy Now |